RSF1GT2R70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07440
Datasheet
2.7 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1GT2R70

DigiKey Part Number
RSF1GT2R70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF1GT2R70
Description
RES 2.7 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1GT2R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.05096$127.40
Manufacturers Standard Package