
RNF18FTD2M00 | |
|---|---|
DigiKey Part Number | 738-RNF18FTD2M00TR-ND - Tape & Reel (TR) 738-RNF18FTD2M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD2M00 |
Description | RES 2M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02790 | $2.79 |
| 250 | $0.02368 | $5.92 |
| 500 | $0.02104 | $10.52 |
| 1,000 | $0.01879 | $18.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01476 | $73.80 |
| 10,000 | $0.01345 | $134.50 |
| 15,000 | $0.01277 | $191.55 |
| 25,000 | $0.01200 | $300.00 |
| 35,000 | $0.01154 | $403.90 |
| 50,000 | $0.01110 | $555.00 |
| 60,000 | $0.01088 | $652.80 |
| 120,000 | $0.01015 | $1,218.00 |
| 125,000 | $0.01011 | $1,263.75 |

