240 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD240R

DigiKey Part Number
738-RNF18FTD240RTR-ND - Tape & Reel (TR)
738-RNF18FTD240RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD240R
Description
RES 240 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD240R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,814
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
25$0.03640$0.91
50$0.03180$1.59
100$0.02790$2.79
250$0.02368$5.92
500$0.02104$10.52
1,000$0.01879$18.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01476$73.80
10,000$0.01345$134.50
15,000$0.01277$191.55
25,000$0.01200$300.00
35,000$0.01154$403.90
50,000$0.01110$555.00
60,000$0.01088$652.80
120,000$0.01015$1,218.00
125,000$0.01011$1,263.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.