
RNF14FTD402R | |
|---|---|
DigiKey Part Number | RNF14FTD402RTR-ND - Tape & Reel (TR) RNF14FTD402RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD402R |
Description | RES 402 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD402R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.02640 | $0.66 |
| 50 | $0.02580 | $1.29 |
| 100 | $0.02370 | $2.37 |
| 250 | $0.02104 | $5.26 |
| 500 | $0.01878 | $9.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01800 | $90.00 |
| 10,000 | $0.01600 | $160.00 |
| 15,000 | $0.01517 | $227.55 |
| 25,000 | $0.01015 | $253.75 |
| 35,000 | $0.01011 | $353.85 |

