1.58 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD1K58

DigiKey Part Number
738-RNF14FAD1K58CT-ND - Cut Tape (CT)
738-RNF14FAD1K58TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD1K58
Description
RES 1.58K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD1K58 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,098
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
25$0.03640$0.91
50$0.03180$1.59
100$0.02790$2.79
250$0.02368$5.92
500$0.02104$10.52
1,000$0.01879$18.79
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01103$55.15
10,000$0.01001$100.10
15,000$0.00949$142.35
25,000$0.00890$222.50
35,000$0.00855$299.25
50,000$0.00821$410.50
60,000$0.00804$482.40
120,000$0.00748$897.60
125,000$0.00745$931.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.