
PRNF14FTD9K53 | |
|---|---|
DigiKey Part Number | 738-PRNF14FTD9K53TR-ND - Tape & Reel (TR) 738-PRNF14FTD9K53CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD9K53 |
Description | RES 9.53K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD9K53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03750 | $3.75 |
| 250 | $0.03196 | $7.99 |
| 500 | $0.02844 | $14.22 |
| 1,000 | $0.02546 | $25.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.02219 | $55.48 |
| 5,000 | $0.01995 | $99.75 |
| 7,500 | $0.01890 | $141.75 |
| 12,500 | $0.01800 | $225.00 |
| 17,500 | $0.01719 | $300.82 |
| 25,000 | $0.01703 | $425.75 |

