
CFM14JT2R40 | |
|---|---|
DigiKey Part Number | S2.4QTR-ND - Tape & Reel (TR) S2.4QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT2R40 |
Description | RES 2.4 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT2R40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.02080 | $1.04 |
| 100 | $0.01830 | $1.83 |
| 250 | $0.01548 | $3.87 |
| 500 | $0.01370 | $6.85 |
| 1,000 | $0.01219 | $12.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00948 | $47.40 |
| 10,000 | $0.00860 | $86.00 |
| 15,000 | $0.00815 | $122.25 |
| 25,000 | $0.00763 | $190.75 |
| 35,000 | $0.00732 | $256.20 |
| 50,000 | $0.00702 | $351.00 |
| 60,000 | $0.00688 | $412.80 |
| 120,000 | $0.00639 | $766.80 |
| 125,000 | $0.00636 | $795.00 |

