
CFM12JT68K0 | |
|---|---|
DigiKey Part Number | S68KHTR-ND - Tape & Reel (TR) S68KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT68K0 |
Description | RES 68K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02560 | $0.64 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.01970 | $1.97 |
| 250 | $0.01668 | $4.17 |
| 500 | $0.01478 | $7.39 |
| 1,000 | $0.01316 | $13.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01026 | $51.30 |
| 10,000 | $0.00931 | $93.10 |
| 15,000 | $0.00882 | $132.30 |
| 25,000 | $0.00827 | $206.75 |
| 35,000 | $0.00794 | $277.90 |
| 50,000 | $0.00762 | $381.00 |
| 60,000 | $0.00746 | $447.60 |
| 120,000 | $0.00693 | $831.60 |
| 125,000 | $0.00691 | $863.75 |

