
CF18JT8R20 | |
|---|---|
DigiKey Part Number | 738-CF18JT8R20TR-ND - Tape & Reel (TR) 738-CF18JT8R20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT8R20 |
Description | RES 8.2 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01880 | $0.47 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01430 | $1.43 |
| 250 | $0.01204 | $3.01 |
| 500 | $0.01062 | $5.31 |
| 1,000 | $0.00943 | $9.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00730 | $36.50 |
| 10,000 | $0.00660 | $66.00 |
| 15,000 | $0.00624 | $93.60 |
| 25,000 | $0.00584 | $146.00 |
| 35,000 | $0.00560 | $196.00 |
| 50,000 | $0.00536 | $268.00 |
| 60,000 | $0.00525 | $315.00 |
| 120,000 | $0.00486 | $583.20 |
| 125,000 | $0.00484 | $605.00 |

