24 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT24K0

DigiKey Part Number
CF18JT24K0TR-ND - Tape & Reel (TR)
CF18JT24K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT24K0
Description
RES 24K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT24K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,785
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
25$0.01880$0.47
50$0.01620$0.81
100$0.01430$1.43
250$0.01204$3.01
500$0.01062$5.31
1,000$0.00943$9.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00730$36.50
10,000$0.00660$66.00
15,000$0.00624$93.60
25,000$0.00584$146.00
35,000$0.00560$196.00
50,000$0.00536$268.00
60,000$0.00525$315.00
120,000$0.00486$583.20
125,000$0.00484$605.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.