CF18JB30R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00730
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 716
Unit Price: $0.10000
Datasheet
30 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JB30R0

DigiKey Part Number
738-CF18JB30R0-ND
Manufacturer
Manufacturer Product Number
CF18JB30R0
Description
RES 30 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JB30R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25,000$0.01501$375.25