
CF14JT1K10 | |
|---|---|
DigiKey Part Number | CF14JT1K10TR-ND - Tape & Reel (TR) CF14JT1K10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT1K10 |
Description | RES 1.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT1K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01800 | $0.45 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01420 | $1.42 |
| 250 | $0.01260 | $3.15 |
| 500 | $0.01120 | $5.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00840 | $42.00 |
| 10,000 | $0.00630 | $63.00 |
| 15,000 | $0.00629 | $94.35 |
| 25,000 | $0.00583 | $145.75 |
| 35,000 | $0.00581 | $203.35 |

