1 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA1M00

DigiKey Part Number
738-ASRM1JA1M00CT-ND - Cut Tape (CT)
738-ASRM1JA1M00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA1M00
Description
RES 1M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.33700$3.37
25$0.28560$7.14
50$0.25380$12.69
100$0.22670$22.67
250$0.19688$49.22
500$0.17826$89.13
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.16240$162.40
2,000$0.14893$297.86
3,000$0.14201$426.03
5,000$0.13418$670.90
7,000$0.12951$906.57
10,000$0.12495$1,249.50
12,000$0.12277$1,473.24
24,000$0.11526$2,766.24
25,000$0.11485$2,871.25
Manufacturers Standard Package