Addressable Lighting - 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14731

DigiKey Part Number
1568-14731-ND
Manufacturer
Manufacturer Product Number
14731
Description
ADDRESS LED STRIP SERIAL RGB 1M
Customer Reference
Detailed Description
Addressable Lighting - 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Strip
Number of LEDs
60
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
1000.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.