Addressable Lighting - 10 LED Strip Serial (Shift Register) Red, Green, Blue (RGB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14608

DigiKey Part Number
1568-14608-ND
Manufacturer
Manufacturer Product Number
14608
Description
ADDRESS LED STRIP SER RGB 10PK
Customer Reference
Detailed Description
Addressable Lighting - 10 LED Strip Serial (Shift Register) Red, Green, Blue (RGB)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Strip
Number of LEDs
10
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
APA102C
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.