Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 5.5mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS621FE

DigiKey Part Number
728-1134-ND
Manufacturer
Manufacturer Product Number
MS621FE
Description
BATT LITHIUM 3V 5.5MAH COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 5.5mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.27" Dia x 0.08" H (6.8mm x 2.1mm)
Termination Style
Requires Holder
Discharge Rate
15µA
Shelf Life
-
Standard Charge Current
15µA
Standard Charge Time
-
Weight
0.23 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,218
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.82500$18.25
50$1.60440$80.22
100$1.51780$151.78
300$1.39007$417.02
500$1.33444$667.22
1,000$1.26255$1,262.55
2,500$1.17350$2,933.75
5,000$1.11039$5,551.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.