5.5mAh Batteries Rechargeable (Secondary)

Results: 6
Series
MS621FETS920E
Product Status
ActiveObsolete
Battery Cell Size
Coin, 6.8mmCoin, 9.5mm
Voltage - Rated
1.5 V3 V
Size / Dimension
0.27" Dia x 0.08" H (6.8mm x 2.1mm)0.37" Dia x 0.08" H (9.5mm x 2.1mm)
Termination Style
Requires HolderSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
MS621FE
MS621FE
BATT LITH 3V 5.5MAH COIN 6.8MM
Seiko Instruments
130,363
In Stock
1 : $1.91000
Tray
Tray
ActiveLithiumCoin, 6.8mm3 V5.5mAh0.27" Dia x 0.08" H (6.8mm x 2.1mm)Requires Holder
MS1.6, MS1.8, MS2.7
MS621FE-FL11E
BATT LITH 3V 5.5MAH COIN 6.8MM
Seiko Instruments
28,033
In Stock
1 : $2.19000
Tray
Tray
ActiveLithiumCoin, 6.8mm3 V5.5mAh0.27" Dia x 0.08" H (6.8mm x 2.1mm)SMD (SMT) Tab
TS920E
TS920E
BATT LITH 1.5V 5.5MAH COIN 9.5MM
Seiko Instruments
787
In Stock
1 : $2.81000
Tray
Tray
ActiveLithiumCoin, 9.5mm1.5 V5.5mAh0.37" Dia x 0.08" H (9.5mm x 2.1mm)Requires Holder
TS920E-FL27E
TS920E-FL27E
BATT LITH 1.5V 5.5MAH COIN 9.5MM
Seiko Instruments
2,806
In Stock
1 : $3.37000
Tray
Tray
ActiveLithiumCoin, 9.5mm1.5 V5.5mAh0.37" Dia x 0.08" H (9.5mm x 2.1mm)SMD (SMT) Tab
BATT LITH 3V 5.5MAH COIN 6.8MM
MS621FE-IL36E
BATT LITH 3V 5.5MAH COIN 6.8MM
Seiko Instruments
0
In Stock
Obsolete
Tray
ObsoleteLithiumCoin, 6.8mm3 V5.5mAh0.27" Dia x 0.08" H (6.8mm x 2.1mm)SMD (SMT) Tab
MS1.6, MS1.8, MS2.7
MS621F-FL11E
BATT LITH 3V 5.5MAH COIN 6.8MM
Seiko Instruments
0
In Stock
Obsolete
-
ObsoleteLithiumCoin, 6.8mm3 V5.5mAh0.27" Dia x 0.08" H (6.8mm x 2.1mm)SMD (SMT) Tab
Showing
of 6

5.5mAh Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.