Circuit Breaker Thermal Magnetic 1.6A 690 V AC DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1.6A 690 V AC DC Pushbutton DIN Rail
Schneider Electric Easy TeSys Manual Motor Starter

GP2E06

DigiKey Part Number
4008-GP2E06-ND
Manufacturer
Manufacturer Product Number
GP2E06
Description
CIR BRK THERM MAG 1.6A 690VAC PB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1.6A 690 V AC DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GP2E06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1.6A
Voltage Rating - AC
690 V
Actuator Type
Pushbutton
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$109.29000$109.29
5$90.64200$453.21
10$83.59100$835.91
50$69.15480$3,457.74
100$63.67460$6,367.46
Manufacturers Standard Package