



DPE12G7 | |
|---|---|
DigiKey Part Number | 4008-DPE12G7-ND |
Manufacturer | |
Manufacturer Product Number | DPE12G7 |
Description | IEC CONTACTOR, 5HP 480V, 120VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE12G7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $31.41100 | $314.11 |
| 25 | $29.99360 | $749.84 |
| 50 | $28.96300 | $1,448.15 |
| 100 | $27.96710 | $2,796.71 |
| 250 | $26.70228 | $6,675.57 |









