
ST-RJ45-R-BB | |
|---|---|
DigiKey Part Number | 3132-ST-RJ45-R-BB-ND |
Manufacturer | |
Manufacturer Product Number | ST-RJ45-R-BB |
Description | RJ45 Breadboard Breakout |
Customer Reference | |
Detailed Description | Connector to SIP RJ45 9 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | RJ45 | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.340" L x 1.000" W (34.04mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.99000 | $8.99 |
| 25 | $8.49000 | $212.25 |
| 50 | $7.99000 | $399.50 |











