New at DigiKey
Connector to Terminal Block RJ45 4 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-RJ45-BUS-X4-R-MIN

DigiKey Part Number
3132-ST-RJ45-BUS-X4-R-MIN-ND
Manufacturer
Manufacturer Product Number
ST-RJ45-BUS-X4-R-MIN
Description
RJ45 4-Port Mini Bus Board
Customer Reference
Detailed Description
Connector to Terminal Block RJ45 4 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
RJ45
Number of Positions
4
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.200" L x 4.300" W (30.48mm x 109.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$20.99000$20.99
100$20.49000$2,049.00
300$19.99000$5,997.00