Connector to Terminal Block DB25 25 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-DB25-M-R-DIN

DigiKey Part Number
3132-ST-DB25-M-R-DIN-ND
Manufacturer
Manufacturer Product Number
ST-DB25-M-R-DIN
Description
DB25 Male Breakout w/ DIN Clips
Customer Reference
Detailed Description
Connector to Terminal Block DB25 25 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Proto Board Type
Connector to Terminal Block
Package Accepted
DB25
Number of Positions
25
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
2.230" L x 4.800" W (56.64mm x 121.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$22.99000$22.99
50$22.49000$1,124.50
100$21.99000$2,199.00