
ST-DB25-F-R-DIN | |
|---|---|
DigiKey Part Number | 3132-ST-DB25-F-R-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-DB25-F-R-DIN |
Description | DB25 Female Breakout w/ DIN Clip |
Customer Reference | |
Detailed Description | Connector to Terminal Block DB25 25 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | DB25 | |
Number of Positions | 25 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.230" L x 4.800" W (56.64mm x 121.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.99000 | $22.99 |
| 50 | $22.49000 | $1,124.50 |
| 100 | $21.99000 | $2,199.00 |










