400QXW150MEFC14.5X50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 218
Unit Price: $5.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 459
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW150MEFC14.5X50

DigiKey Part Number
400QXW150MEFC14.5X50-ND
Manufacturer
Manufacturer Product Number
400QXW150MEFC14.5X50
Description
CAP ALUM 150UF 20% 400V RADIAL
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW150MEFC14.5X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
940 mA @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes