400QXW120MEFC14.5X40 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 498
Unit Price: $3.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: $4.68000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: $3.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 990
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 992
Unit Price: $4.24000
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW120MEFC14.5X40

DigiKey Part Number
400QXW120MEFC14.5X40-ND
Manufacturer
Manufacturer Product Number
400QXW120MEFC14.5X40
Description
CAP ALUM 120UF 20% 400V RADIAL
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW120MEFC14.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Ripple Current @ High Frequency
1.185 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes