35ZA100M8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3
Unit Price: $0.54000
Datasheet

Upgrade


Rubycon
In Stock: 461
Unit Price: $0.42000
Datasheet

Upgrade


Rubycon
In Stock: 952
Unit Price: $0.57000
Datasheet

Upgrade


Rubycon
In Stock: 54,052
Unit Price: $0.43000
Datasheet

Upgrade


Rubycon
In Stock: 14,736
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 374
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 180
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 700
Unit Price: $0.52000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 15,779
Unit Price: $0.68000
Datasheet

Upgrade


KEMET
In Stock: 93
Unit Price: $0.34000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,567
Unit Price: $1.49000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45360
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9,623
Unit Price: $0.52000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZA100M8X11.5

DigiKey Part Number
35ZA100M8X11.5-ND
Manufacturer
Manufacturer Product Number
35ZA100M8X11.5
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZA100M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Impedance
48 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes