10ZLG220MEFCTA6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.07124
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.07059
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.07059
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.07732
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.07222
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.07222
Datasheet

Upgrade


Rubycon
In Stock: 29,700
Unit Price: $0.28000
Datasheet

Upgrade


Rubycon
In Stock: 47,454
Unit Price: $0.29000
Datasheet

Upgrade


Rubycon
In Stock: 581
Unit Price: $0.36000
Datasheet

Upgrade


Rubycon
In Stock: 672
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 40,753
Unit Price: $0.16000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLG220MEFCTA6.3X11

DigiKey Part Number
10ZLG220MEFCTA6.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZLG220MEFCTA6.3X11
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLG220MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
372.4 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.08420$252.60
Manufacturers Standard Package