220 µF Aluminum Electrolytic Capacitors

Results: 6,009
Manufacturer
AIC tech Inc.AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Elna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXLumimax Optoelectronic Technology
Series
-*013 RLC021 ASM030 AS031 AS036 RSP038 RSU043 ASH048 RML052 PED-PW053 PEC-PW
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
-25%, +20%-10%, +20%-10%, +30%-10%, +50%-10%, +75%0%, +20%0%, +25%±10%±20%-
Voltage - Rated
2.5 V4 V6.3 V7 V10 V16 V20 V25 V30 V35 V40 V50 V
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz42mOhm @ 100kHz48mOhm @ 100kHz53mOhm @ 100kHz54mOhm @ 100kHz56mOhm @ 100kHz57mOhm @ 120Hz63mOhm @ 100kHz65mOhm @ 120Hz68mOhm @ 100kHz69mOhm @ 100kHz71mOhm @ 100kHz
Lifetime @ Temp.
500 Hrs @ 60°C1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 135°C1000 Hrs @ 150°C1000 Hrs @ 85°C1250 Hrs @ 150°C1500 Hrs @ 125°C1500 Hrs @ 150°C1500 Hrs @ 85°C1600 Hrs @ 150°C2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 65°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-AudioAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowBypass, DecouplingGeneral PurposeHigh Temperature ReflowMotor Start
Ripple Current @ Low Frequency
55 mA @ 120 Hz65 mA @ 100 Hz65 mA @ 120 Hz66 mA @ 120 Hz67 mA @ 120 Hz68 mA @ 120 Hz70 mA @ 120 Hz71 mA @ 120 Hz73.7 mA @ 120 Hz74 mA @ 120 Hz75 mA @ 120 Hz78 mA @ 120 Hz
Ripple Current @ High Frequency
2.7225 mA @ 100 kHz2.745 mA @ 100 kHz23 mA @ 100 kHz81.6 mA @ 10 kHz87.1 mA @ 10 kHz88.8 mA @ 10 kHz92.5 mA @ 10 kHz93 mA @ 100 kHz95.04 mA @ 100 kHz100 mA @ 10 kHz100 mA @ 100 kHz102.5 mA @ 10 kHz
Impedance
21 mOhms26 mOhms27 mOhms28 mOhms30 mOhms31 mOhms33 mOhms34 mOhms36 mOhms38 mOhms39 mOhms41 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.236" (6.00mm)0.295" (7.50mm)0.300" (7.62mm)0.335" (8.50mm)0.364" (9.25mm)0.394" (10.00mm)0.400" (10.16mm)0.492" (12.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.394" L (6.00mm x 10.00mm)0.248" Dia (6.30mm)0.248" Dia x 0.315" L (6.30mm x 5.50mm)0.248" Dia x 0.630" L (6.30mm x 16.00mm)0.248" Dia x 0.669" L (6.30mm x 17.00mm)0.256" Dia (6.50mm)0.256" Dia x 0.670" L (6.50mm x 17.00mm)0.256" Dia x 0.709" L (6.50mm x 18.00mm)0.303" Dia x 0.500" L (7.70mm x 12.70mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.213" (5.40mm)0.217" (5.50mm)0.222" (5.65mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.248" Dia x 0.315" L (6.30mm x 5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.260" L x 0.307" W (6.60mm x 7.80mm)0.287" L x 0.268" W (7.30mm x 6.80mm)0.315" Dia x 0.413" L (8.00mm x 10.50mm)0.315" L x 0.315" W (8.00mm x 8.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.327" L x 0.374" W (8.30mm x 9.50mm)0.327" L x 0.394" W (8.30mm x 10.00mm)0.331" L x 0.331" W (8.40mm x 8.40mm)0.335" L x 0.209" W (8.50mm x 5.30mm)
Mounting Type
Chassis MountSurface MountThrough HoleThrough Hole, Press-Fit
Package / Case
AxialAxial, Can - 4 LeadsAxial, CanFlatPackFlatPack, TabbedNonstandard SMDRadialRadial, Can - 3 LeadRadial, Can - 4 LeadRadial, Can - 5 LeadRadial, Can - Mounting Ring - 4 LeadRadial, Can - Press-Fit - 4 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
6,009Results
Applied FiltersRemove All

Showing
of 6,009
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLH Series 8mm
35ZLH220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
268,945
In Stock
1 : $0.42000
Bulk
Bulk
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FC Series
EEU-FC1E221
CAP ALUM 220UF 20% 25V RADIAL
Panasonic Electronic Components
24,372
In Stock
1 : $0.42000
Bulk
Bulk
Active220 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360.8 mA @ 120 Hz555 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
75,425
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.12140
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
369,546
In Stock
1 : $0.54000
Cut Tape (CT)
500 : $0.18664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
125,327
In Stock
1 : $0.58000
Cut Tape (CT)
900 : $0.17928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FC10 SERIES
EEU-FC1V221
CAP ALUM 220UF 20% 35V RADIAL
Panasonic Electronic Components
39,408
In Stock
1 : $0.59000
Bulk
Bulk
Active220 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive490.8 mA @ 120 Hz755 mA @ 100 kHz90 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FC Series
EEU-FC1V221L
CAP ALUM 220UF 20% 35V RADIAL
Panasonic Electronic Components
19,499
In Stock
1 : $0.59000
Bulk
Bulk
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive474.5 mA @ 120 Hz730 mA @ 100 kHz85 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.591" (15.00mm)-Through HoleRadial, Can
CW SERIES 8.7MM
UCW1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
12,922
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZLH Series 10mm
50ZLH220MEFC10X16
CAP ALUM 220UF 20% 50V RADIAL
Rubycon
61,446
In Stock
1 : $0.61000
Bulk
Bulk
Active220 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose685 mA @ 120 Hz1.37 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
CD Series 6.50mm
UCD1C221MCL6GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
40,667
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.19127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
72,349
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.26988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive300 mA @ 120 Hz510 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
NHG10-SERIES
ECA-1HHG221
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
31,866
In Stock
1 : $0.67000
Bulk
Bulk
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz450 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
WT_UD Series
UUD1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
48,229
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.27134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz450 mA @ 100 kHz170 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
77,738
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
12,901
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive195 mA @ 120 Hz300 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
SGV-SERIES-10mm
35SGV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
112,975
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.22854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz---0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
56,473
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.23978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive230 mA @ 120 Hz391 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
8,313
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.23978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive200 mA @ 120 Hz340 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
4,690
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.28102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz357 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
24,513
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.24482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose220 mA @ 120 Hz330 mA @ 10 kHz--0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
35TZV Series 8X10.5
35TZV220M8X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
183,927
In Stock
1 : $0.73000
Cut Tape (CT)
500 : $0.23770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
15,299
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.29452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
10,998
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.29452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 9MM
UCW1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
56,572
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose335 mA @ 120 Hz670 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
54,857
In Stock
1 : $0.81000
Cut Tape (CT)
500 : $0.34280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
of 6,009

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.