0 ~ 30V, 0 ~ 6V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 210W Features GPIB Interface, Programmable, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP932E

DigiKey Part Number
2211-DP932E-ND
Manufacturer
Manufacturer Product Number
DP932E
Description
198 W, 3 channel fully isolated
Customer Reference
Detailed Description
0 ~ 30V, 0 ~ 6V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 210W Features GPIB Interface, Programmable, RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 250VAC
Voltage - Output
0 ~ 30V, 0 ~ 6V
Current - Output
0 ~ 3A
Display Type
LCD
Number of Characters
14 (2)
Size / Dimension
16.496" L x 9.409" W x 6.181" H (419.00mm x 239.00mm x 157.00mm)
Features
GPIB Interface, Programmable, RS-232
Power (Watts)
210W
Accuracy - Voltmeter; Ammeter
0.2% + 20mV; 0.5% + 20mA
Voltage Regulation - Line
0.01% + 2mV
Voltage Regulation - Load
0.01% + 2mV
Current Regulation - Line
0.01% + 250µA
Current Regulation - Load
0.01% + 250µA
Ripple
0.35mV rms, 2mV p-p
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.