


DM3058E | |
|---|---|
DigiKey Part Number | 2211-DM3058E-ND |
Manufacturer | |
Manufacturer Product Number | DM3058E |
Description | DMM 5.5 DIGIT BENCHTOP USB RS-23 |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit LCD, Dual Display Voltage, Current, Capacitance, Frequency Continuity, Diode Test Function Features Hold, Min/Max/Ave, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 5.5 | |
Display Type | LCD, Dual | |
Function | Voltage, Current, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Hold, Min/Max/Ave, Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT I 1000V, CAT II 600V | |
Includes | Power Cord, Test Leads, Alligator Clips, USB Cable, Fuse, User's Guide Application Software |










