
DM3058 | |
|---|---|
DigiKey Part Number | 2211-DM3058-ND |
Manufacturer | |
Manufacturer Product Number | DM3058 |
Description | 5 1/2 Digit Benchtop Digital Mu |
Customer Reference | |
Detailed Description | 1 MHz Arbitrary Pulse Meter 2 Channel Sine Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pulse Meter | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 1 MHz | |
Signal Types | Sine | |
Display Type | LCD | |
Supply Voltage | 0.2 ~ 750V | |
Weight | - |




