122 nH Unshielded Drum Core, Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CD121GTT

DigiKey Part Number
553-PE-0603CD121GTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0603CD121GTT
Description
FIXED IND 122NH 300MA 650 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
122 nH Unshielded Drum Core, Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
33 @ 150MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16911$338.22
4,000$0.15946$637.84
6,000$0.15408$924.48
10,000$0.14756$1,475.60
14,000$0.14343$2,008.02
20,000$0.13917$2,783.40
50,000$0.13338$6,669.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.