
BSCH0016080822NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080822NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080822NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080822NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080822NJ00 |
Description | FIXED IND 22NH 500MA 400 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 500 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 100 | $0.04260 | $4.26 |
| 1,000 | $0.03507 | $35.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03117 | $124.68 |
| 8,000 | $0.02939 | $235.12 |
| 12,000 | $0.02839 | $340.68 |
| 20,000 | $0.02719 | $543.80 |
| 28,000 | $0.02643 | $740.04 |
| 40,000 | $0.02564 | $1,025.60 |
| 100,000 | $0.02373 | $2,373.00 |
| 200,000 | $0.02238 | $4,476.00 |
| 400,000 | $0.02175 | $8,700.00 |

