
BSCH0010050518NJCP | |
|---|---|
DigiKey Part Number | 553-BSCH0010050518NJCPTR-ND - Tape & Reel (TR) 553-BSCH0010050518NJCPCT-ND - Cut Tape (CT) 553-BSCH0010050518NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050518NJCP |
Description | FIXED IND 18NH 300MA 360 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 360mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 100 | $0.01780 | $1.78 |
| 1,000 | $0.01466 | $14.66 |
| 5,000 | $0.01278 | $63.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01205 | $120.50 |
| 20,000 | $0.01136 | $227.20 |
| 30,000 | $0.01098 | $329.40 |
| 50,000 | $0.01051 | $525.50 |
| 70,000 | $0.01022 | $715.40 |
| 100,000 | $0.00991 | $991.00 |
| 250,000 | $0.00917 | $2,292.50 |
| 500,000 | $0.00865 | $4,325.00 |
| 1,000,000 | $0.00825 | $8,250.00 |

