Image for PE-1206CD060KTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CD060KTT

DigiKey Part Number
PE-1206CD060KTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1206CD060KTT
Description
FIXED IND 6.8NH 1A 70 MOHM SMD
Customer Reference
Detailed Description
6.8 nH Unshielded Drum Core, Wirewound Inductor 1 A 70mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
30 @ 300MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.