
H1112T | |
|---|---|
DigiKey Part Number | H1112T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1112T |
Description | PULSE XFMR 1CT:1CT |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Operating Temperature | 0°C ~ 70°C |


