
H1112NLT | |
|---|---|
DigiKey Part Number | 553-1533-2-ND - Tape & Reel (TR) 553-1533-1-ND - Cut Tape (CT) 553-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1112NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1112NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.202" (5.13mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 10 | $4.41200 | $44.12 |
| 25 | $4.23440 | $105.86 |
| 50 | $4.10400 | $205.20 |
| 100 | $3.97700 | $397.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $3.75574 | $1,314.51 |
| 700 | $3.63794 | $2,546.56 |
| 1,050 | $3.57052 | $3,749.05 |
| 1,750 | $3.48717 | $6,102.55 |
| 2,450 | $3.43319 | $8,411.32 |

