
PCPG472535 | |
|---|---|
DigiKey Part Number | 5361-PCPG472535-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PCPG472535 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 3.50" L x 2.30" W (88.9mm x 58.4mm) | |
Board Thickness | 0.062" (1.58mm) | |
Material | FR4 Epoxy Glass |
| Bag: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 25 | $1.39000 | $34.75 |
| 50 | $1.33000 | $66.50 |











