PCPG47-1oz-2030 | |
---|---|
DigiKey Part Number | 5361-PCPG47-1oz-2030-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PCPG47-1oz-2030 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 2.00" L x 3.00" W (50.8mm x 76.2mm) | |
Board Thickness | 0.062" (1.58mm) | |
Material | FR4 Epoxy Glass |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.07000 | $5.35 |
10 | $1.00000 | $10.00 |
25 | $0.98000 | $24.50 |
50 | $0.92000 | $46.00 |
100 | $0.88000 | $88.00 |