
ERT2BAFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-ERT2BAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-ERT2BAFC_R1_00001CT-ND - Cut Tape (CT) 3757-ERT2BAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT2BAFC_R1_00001 |
Description | DIODE STANDARD 100V 2A SMAFC |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13550 | $406.50 |
6,000 | $0.12357 | $741.42 |
9,000 | $0.11749 | $1,057.41 |
15,000 | $0.11066 | $1,659.90 |
21,000 | $0.10662 | $2,239.02 |
30,000 | $0.10268 | $3,080.40 |
75,000 | $0.09750 | $7,312.50 |