DO-221AC, SMA Flat Leads Single Diodes

Results: 783
Stocking Options
Environmental Options
Media
Exclude
783Results
Applied FiltersRemove All

Showing
of 783
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
5,041
In Stock
1 : $0.40000
Cut Tape (CT)
3,500 : $0.09999
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
750 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
440pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
DO-221AC, SMA Flat Leads
SL56AFL-TP
DIODE SCHOTTKY 60V 5A DO221AC
MCC (Micro Commercial Components)
10,130
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.12870
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
500 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-55°C ~ 150°C
DO-221AC
NRVBAF360T3G
DIODE SCHOTTKY 60V 4A SMA-FL
onsemi
5,901
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.44649
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
4A
630 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMA-FL
-65°C ~ 150°C
DO-221AC
NRVBAF3200T3G
DIODE SCHOTTKY 200V 3A SMA-FL
onsemi
12,066
In Stock
1 : $1.31000
Cut Tape (CT)
5,000 : $0.46629
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
840 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMA-FL
-65°C ~ 150°C
SBRT5A50SAF-13
B130AF-13
DIODE SCHOTTKY 30V 1A SMAF
Diodes Incorporated
9,340
In Stock
90,000
Factory
1 : $0.13000
Cut Tape (CT)
10,000 : $0.04646
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
68,570
In Stock
1 : $0.25000
Cut Tape (CT)
3,500 : $0.10807
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.4A
1.1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
10 µA @ 600 V
19pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 175°C
DO-221AC, SMA Flat Leads
SS110FL-TP
DIODE SCHOTTKY 100V 1A DO221AC
MCC (Micro Commercial Components)
10,248
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.05050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-55°C ~ 150°C
SBRT5A50SAF-13
B120AF-13
DIODE SCHOTTKY 20V 1A SMAF
Diodes Incorporated
6,856
In Stock
420,000
Factory
1 : $0.25000
Cut Tape (CT)
10,000 : $0.04949
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
SBRT5A50SAF-13
B330AF-13
DIODE SCHOTTKY 30V 3A SMAF
Diodes Incorporated
57,727
In Stock
10,000
Factory
1 : $0.26000
Cut Tape (CT)
10,000 : $0.04988
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
140pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
SBRT5A50SAF-13
B345AF-13
DIODE SCHOTTKY 45V 3A SMAF
Diodes Incorporated
52,705
In Stock
20,000
Factory
1 : $0.26000
Cut Tape (CT)
10,000 : $0.06356
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
120pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
DO-221AC, SMA Flat Leads
US1MFL-TP
DIODE STANDARD 1000V 1A DO221AC
MCC (Micro Commercial Components)
24,265
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.04040
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-65°C ~ 150°C
SBRT5A50SAF-13
B320AF-13
DIODE SCHOTTKY 20V 3A SMAF
Diodes Incorporated
8,951
In Stock
150,000
Factory
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05353
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
140pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
SBRT5A50SAF-13
B360AF-13
DIODE SCHOTTKY 60V 3A SMAF
Diodes Incorporated
7,848
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.05555
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
SBRT5A50SAF-13
B340AF-13
DIODE SCHOTTKY 40V 3A SMAF
Diodes Incorporated
28,630
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.06969
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
DO-221AC, SMA Flat Leads
SS14FL-TP
DIODE SCHOTTKY 40V 1A DO221AC
MCC (Micro Commercial Components)
8,895
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.03939
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-55°C ~ 150°C
DO-214AC SMA Flat
STPS1H100AF
DIODE SCHOTTKY 100V 1A SMAFLAT
STMicroelectronics
10,804
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.06767
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 100 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAflat
175°C (Max)
1,770
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.10362
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
540 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
159pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
DO-221AC, SMA Flat Leads
SK3200AFL-TP
DIODE SCHOTTKY 200V 3A DO221AC
MCC (Micro Commercial Components)
36,462
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.06262
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
860 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 200 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-55°C ~ 150°C
DO-221AC
STPS2H100AF
DIODE SCHOTTKY 100V 2A SMAFLAT
STMicroelectronics
4,535
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.08888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMAflat
-65°C ~ 175°C
4,784
In Stock
1 : $0.38000
Cut Tape (CT)
3,500 : $0.10908
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
5A
880 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 120 V
360pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
STPS3L45AF
STPS3L45AF
DIODE SCHOTTKY 45V 3A SMAFLAT
STMicroelectronics
45,451
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.08989
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
3A
570 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAflat
150°C (Max)
31,103
In Stock
1 : $0.40000
Cut Tape (CT)
3,500 : $0.11413
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
660 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
350 µA @ 60 V
580pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 175°C
8,922
In Stock
1 : $0.40000
Cut Tape (CT)
3,500 : $0.13938
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
620 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 60 V
540pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
6,667
In Stock
1 : $0.40000
Cut Tape (CT)
3,500 : $0.13534
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
3A
1.35 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
3 µA @ 600 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-55°C ~ 175°C
49,932
In Stock
980,000
Factory
1 : $0.41000
Cut Tape (CT)
10,000 : $0.09253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-65°C ~ 150°C
Showing
of 783

DO-221AC, SMA Flat Leads Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.