Panjit International Inc. Single Diodes

Results: 1,543
Series
-BAS70BAS70-AUBAS70WBAS70W-AUBAS70WSBAS70WS-AUGS1000FLGS1000FL-AUS5JBS5KBS5MB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V45 V50 V60 V70 V75 V80 V90 V100 V120 V
Current - Average Rectified (Io)
30mA100mA125mA150mA200mA225mA250mA300mA350mA500mA700mA750mA
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A350 mV @ 10 mA360 mV @ 1 A370 mV @ 1 mA370 mV @ 3 A385 mV @ 500 mA420 mV @ 1 A430 mV @ 500 mA440 mV @ 3 A440 mV @ 10 A440 mV @ 4 A440 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns1.6 ns4 ns6 ns10 ns20 ns25 ns28 ns30 ns32 ns35 ns40 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V15 nA @ 80 V100 nA @ 200 V100 nA @ 100 V100 nA @ 150 V100 nA @ 240 V100 nA @ 50 V100 nA @ 80 V200 nA @ 25 V500 nA @ 150 V500 nA @ 30 V500 nA @ 100 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz1pF @ 0V, 1MHz1.5pF @ 0V, 1MHz1.5pF @ 15V, 1MHz2pF @ 0V, 1MHz2pF @ 4V, 1MHz2.5pF @ 0V, 1MHz2.5pF @ 1V, 1MHz3pF @ 0V, 1MHz3pF @ 10V, 1MHz3pF @ 1V, 1MHz4pF @ 0V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
2-UDFN2-XDFN0201 (0603 Metric)0402 (1006 Metric)DO-201AD, AxialDO-204AC, DO-15, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-221AA, SMB Flat Leads
Supplier Device Package
2-DFN (1x0.6)DFN0603-2DFN1006-2LDFN1610-2DO-15DO-201ADDO-214AA (SMB)DO-214AB (SMC)DO-214AC (SMA)DO-35DO-41DSN1608-2L
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 125°C-50°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C125°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
1,543Results
Applied FiltersRemove All

Showing
of 1,543
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
39,257
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
370 mV @ 1 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 40 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
67,500
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
125mA
855 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
36,066
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
31,930
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
26,947
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-55°C ~ 125°C
13,607
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
6pF @ 10V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
DO-41
1N5818_R2_00001
SCHOTTKY BARRIER RECTIFIERS
Panjit International Inc.
3,453
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
-
Active
Schottky
30 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 125°C
47,182
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.02542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
40,083
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
300mA
370 mV @ 1 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 nA @ 30 V
3pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
28,115
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 30 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
26,857
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
22,930
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
11,088
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
370 mV @ 1 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 40 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
1,618
In Stock
1 : $0.24000
Cut Tape (CT)
8,000 : $0.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
600 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
-55°C ~ 150°C
20,442
In Stock
1 : $0.26000
Cut Tape (CT)
1,800 : $0.05099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
18,784
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
12,222
In Stock
1 : $0.26000
Cut Tape (CT)
1,800 : $0.05099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
70pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
17,985
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
490 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
64,929
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.06177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
19,194
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.06177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 125°C
17,961
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.04472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
470 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
17,650
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
470 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
5,298
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
500 nA @ 200 V
7pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
4,386
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
25 mA @ 20 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
45,038
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.05218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 µA @ 10 V
-
-
-
Surface Mount
SOD-923
SOD-923
-55°C ~ 125°C
Showing
of 1,543

Panjit International Inc. Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.