
FX12D5-5F14Y | |
---|---|
DigiKey Part Number | FX12D5-5F14Y-ND |
Manufacturer | |
Manufacturer Product Number | FX12D5-5F14Y |
Description | 14 FT - 12FIBER 10 GIG FLAT RIBB |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | Plenum | |
Fiber Type | 50/125 | |
Type | Multimode, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 20dB | |
Operating Temperature | - |