ERX-2SJR82V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1,361
Unit Price: $0.28000
Datasheet
Image for ERX-2SJR82V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2SJR82V

DigiKey Part Number
10-ERX-2SJR82V-ND
Manufacturer
Manufacturer Product Number
ERX-2SJR82V
Description
RES 0.82 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
820 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes