
MOSX2CT52RR82J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52RR82JTR-ND - Tape & Reel (TR) 2019-MOSX2CT52RR82JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52RR82J |
Description | RES 0.82 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.15240 | $3.81 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11970 | $11.97 |
| 250 | $0.10320 | $25.80 |
| 500 | $0.09286 | $46.43 |
| 1,000 | $0.08405 | $84.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07657 | $153.14 |
| 4,000 | $0.07021 | $280.84 |
| 6,000 | $0.06694 | $401.64 |
| 10,000 | $0.06324 | $632.40 |
| 14,000 | $0.06104 | $854.56 |
| 20,000 | $0.05888 | $1,177.60 |
| 24,000 | $0.05785 | $1,388.40 |
| 48,000 | $0.05431 | $2,606.88 |
| 50,000 | $0.05412 | $2,706.00 |

