
EEE-TPV470XAP | |
|---|---|
DigiKey Part Number | PCE4932TR-ND - Tape & Reel (TR) PCE4932CT-ND - Cut Tape (CT) PCE4932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TPV470XAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TPV470XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54000 | $5.40 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.37620 | $37.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.28326 | $254.93 |
| 1,800 | $0.25891 | $466.04 |
| 2,700 | $0.25044 | $676.19 |
| 4,500 | $0.24187 | $1,088.41 |
| 6,300 | $0.23386 | $1,473.32 |
| 9,000 | $0.23178 | $2,086.02 |
| 10,800 | $0.22555 | $2,435.94 |
| 21,600 | $0.21820 | $4,713.12 |
| 22,500 | $0.21764 | $4,896.90 |

