Automotive, High Temperature Reflow Aluminum Electrolytic Capacitors

Results: 784
Stocking Options
Environmental Options
Media
Exclude
784Results
Applied FiltersRemove All

Showing
of 784
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
131,485
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.10464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
28 mA @ 120 Hz
47.6 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
10,499
In Stock
1 : $1.02000
Cut Tape (CT)
500 : $0.29514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
390 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
1,991
In Stock
1 : $1.17000
Cut Tape (CT)
900 : $0.40180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
300mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
128.05 mA @ 120 Hz
197 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
47,430
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.48378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
3000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
325 mA @ 120 Hz
500 mA @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
13,490
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.54472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
25 V
60mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
833 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
792
In Stock
1 : $1.59000
Cut Tape (CT)
500 : $0.54892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
35 V
60mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
833 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
3,644
In Stock
1 : $1.72000
Cut Tape (CT)
200 : $0.69815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
10 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
17,128
In Stock
1 : $2.06000
Cut Tape (CT)
500 : $0.81632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
35 V
60mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
833 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
21,273
In Stock
1 : $2.28000
Cut Tape (CT)
125 : $0.91264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.208 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
7,852
In Stock
1 : $2.28000
Cut Tape (CT)
125 : $0.91584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.208 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
5,227
In Stock
1 : $2.51000
Cut Tape (CT)
125 : $1.04720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.35 A @ 120 Hz
1.8 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
1,925
In Stock
1 : $2.60000
Cut Tape (CT)
125 : $1.05888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
594.8 mA @ 120 Hz
793 mA @ 100 kHz
170 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
110
In Stock
1 : $2.68000
Cut Tape (CT)
125 : $1.28160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
687.8 mA @ 120 Hz
917 mA @ 100 kHz
153 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
391
In Stock
1 : $3.08000
Cut Tape (CT)
125 : $1.42344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
73mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.2075 A @ 120 Hz
1.61 A @ 100 kHz
-
-
0.630" Dia (16.00mm)
0.673" (17.10mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
117
In Stock
1 : $3.52000
Cut Tape (CT)
125 : $1.66584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
50 V
78mOhm @ 100kHz
3000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.575 A @ 120 Hz
2.1 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
10,629
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.09727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
7 mA @ 120 Hz
11.9 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
1,940
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.10148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
12 mA @ 120 Hz
20.4 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
1,372
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.10222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
16 mA @ 120 Hz
27.2 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
3,950
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.09938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
1,354
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.10787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
9,761
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.09094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
17 mA @ 120 Hz
28.9 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
6,515
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.10254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
17 mA @ 120 Hz
28.9 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
29,794
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.11832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
58.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
25,107
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.10885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
58.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
16,428
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.11411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
58.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 784

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.