
EEE-TG1C101P | |
|---|---|
DigiKey Part Number | PCE4046TR-ND - Tape & Reel (TR) PCE4046CT-ND - Cut Tape (CT) PCE4046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1C101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.72800 | $7.28 |
| 50 | $0.55540 | $27.77 |
| 100 | $0.50080 | $50.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.41444 | $207.22 |
| 1,000 | $0.38422 | $384.22 |
| 1,500 | $0.36897 | $553.46 |
| 2,500 | $0.35196 | $879.90 |
| 3,500 | $0.34196 | $1,196.86 |
| 5,000 | $0.33230 | $1,661.50 |
| 6,000 | $0.32771 | $1,966.26 |
| 12,000 | $0.31217 | $3,746.04 |
| 12,500 | $0.31134 | $3,891.75 |

