Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-TC1C101V | |
|---|---|
DigiKey Part Number | P124845TR-ND - Tape & Reel (TR) P124845CT-ND - Cut Tape (CT) P124845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C101V |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.83400 | $41.70 |
| 100 | $0.75730 | $75.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63724 | $318.62 |
| 1,000 | $0.57141 | $571.41 |
| 1,500 | $0.55645 | $834.67 |
| 2,500 | $0.54124 | $1,353.10 |
| 3,500 | $0.53133 | $1,859.65 |
| 5,000 | $0.52149 | $2,607.45 |
| 6,000 | $0.51147 | $3,068.82 |
| 12,000 | $0.49401 | $5,928.12 |
| 12,500 | $0.49284 | $6,160.50 |








