
EEE-HA1V331P | |
|---|---|
DigiKey Part Number | PCE4245TR-ND - Tape & Reel (TR) PCE4245CT-ND - Cut Tape (CT) PCE4245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V331P |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 425 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50800 | $5.08 |
| 50 | $0.38240 | $19.12 |
| 100 | $0.34260 | $34.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27912 | $139.56 |
| 1,000 | $0.25705 | $257.05 |
| 1,500 | $0.24591 | $368.87 |
| 2,500 | $0.23348 | $583.70 |
| 3,500 | $0.22618 | $791.63 |
| 5,000 | $0.21912 | $1,095.60 |
| 6,000 | $0.21577 | $1,294.62 |
| 12,000 | $0.20441 | $2,452.92 |
| 12,500 | $0.20380 | $2,547.50 |

